Philips 871951432385800 LED Bulb E-27 6W Warm White Energy Saving Lamp

MPN
871951432385800
Brand
Philips
EAN-13
8719514323858
Order Code
06-0941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £8.92 £7.59
10+ £7.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Philips Lighting LED classic WarmGlow lamp is a 6 W bulb designed to replace a traditional 60 W incandescent, providing warm white light. It features an E-27 base and measures 60 mm in diameter by 104 mm in length. Ideal for general household use, this LED bulb enhances energy efficiency and longevity in everyday lighting applications.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003010401
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 5.9 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 40mA
Depth 104mm
Diameter 60mm
Dim (Ø x L) 60 mm x 104 mm
EAN/UPC/GTIN (packaging) 8719514323858
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432385800
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 104mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 136 lm/W
Luminous Flux 806 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 6.5mm
Package gross weight 50g
Package height 14.6mm
Package net weight 30g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 60W A60 E27 FR WGD90 SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 810lm
Rated power 5.9 W
Rating 6W
Start-up time 0.5 s
Version matte
Warm-up time to 60% light 0.5 s
Weight 30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot