Philips 871951432377300 LED Bulb E-27 3.5W=40W Warm White 60x104mm 1pc

MPN
871951432377300
Brand
Philips
EAN-13
8719514323773
Order Code
06-0937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £7.94 £6.75
10+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Philips Lighting offers the 871951432377300 LED (monochrome) bulb with E27 fitting, designed to replace traditional 40 W lamps while using just 3.5 W of power. This warm white LED bulb, measuring 60 mm by 104 mm, is ideal for energy-efficient lighting in residential or commercial settings. Its pear shape makes it perfect for decorative fixtures and general illumination applications.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003010001
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 24mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.4 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 24mA
Depth 104mm
Diameter 60mm
Dim (Ø x L) 60 mm x 104 mm
EAN/UPC/GTIN (packaging) 8719514323773
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432377300
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 104mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 138 lm/W
Luminous Flux 470 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 6.5mm
Package gross weight 50g
Package height 14.6mm
Package net weight 30g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 40W A60 E27 FR WGD90 SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 475lm
Rated power 3.4 W
Rating 3.5W
Start-up time 0.5 s
Version matte
Warm-up time to 60% light 45 s
Weight 30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot