Philips 871951432375900 LED Lamp E-27 3.5W Warm White Energy Saving

MPN
871951432375900
Brand
Philips
EAN-13
8719514323759
Order Code
06-0935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.83
10+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Philips Lighting LED bulb, model 871951432375900, is a monochrome, warm white 3.5 W pear-shaped light that equates to a 40 W incandescent bulb. With dimensions of 60 mm x 104 mm, it is designed for use in standard E-27 sockets. This energy-efficient light is ideal for creating a cosy atmosphere in living spaces.
Type Pear shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003009901
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 24mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.4 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 14mA
Depth 104mm
Diameter 60mm
Dim (Ø x L) 60 mm x 104 mm
EAN/UPC/GTIN (packaging) 8719514323759
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432375900
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Finish type Clear
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 104mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 138 lm/W
Luminous Flux 475.00lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 6.5mm
Package gross weight 50g
Package height 14.6mm
Package net weight 30g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 40W A60 E27 CL WGD90 SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 475lm
Rated power 3.4 W
Rating 3.5W
Start-up time 0.5 s
Total luminous flux 475.00lm
Version clear
Warm-up time to 60% light 0.5 s
Weight 30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot