Philips 871951431599000 LED E14 3.5W Warm White Cosy Atmosphere Lamp

MPN
871951431599000
Brand
Philips
EAN-13
8719514315990
Order Code
06-0927
Country of Origin
China
View Full Product Range (9)

Discontinued


Philips Lighting's LED (monochrome) bulb provides a warm white glow with a teardrop shape, measuring 46 mm in diameter and 80 mm in length. This 3.5 W bulb is a direct replacement for a 15 W incandescent bulb, offering energy-efficient lighting. Ideal for creating a vintage look, it's suitable for decorative fixtures in residential and hospitality settings.
Type Teardrop shape
Colour Gold
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002983301
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 14mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.6 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 818
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 1800 K
Colour temperature (max) 1800 K
Colour temperature (min) 1800 K
Colour Temperature Range 1800K
Current Consumption 14mA
Depth 80mm
Diameter 46mm
Dim (Ø x L) 46 mm x 80 mm
EAN/UPC/GTIN (packaging) 8719514315990
Energy efficiency rating n.rel.
EOC code 871951431599000
Equivalent bulb power 15 W
Equivalent to power rating 15W
Eye comfort Yes
Fitting/cap type E14
Glass colour Amber
Height 8mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 80mm
Light colour Flame
Light distribution Non-directional
Luminous efficacy 52 lm/W
Luminous Flux 136.0000000000000lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED classic 15W P45 E14 GOLD SP D SRT4
Quantity per pack 1 pc(s)
Radiation Angle
Rated lifetime 15000 h
Rated luminous flux 136lm
Rated power 2.6 W
Rating 3.5W
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 18g
Width 4.6mm

Trustpilot