Philips 871951431549500 LED Bulb E27 5.5W Warm White 25W Equivalent

MPN
871951431549500
Brand
Philips
EAN-13
8719514315495
Order Code
06-0925
Country of Origin
China
View Full Product Range (9)

Discontinued


Philips Lighting offers the T32 Stablampe, a vintage-style LED bulb with a warm white glow, ideal for creating cosy atmospheres. This E-27 rod-shaped bulb uses 5.5 W of power, providing the equivalent of a 25 W traditional bulb. Perfect for decorative lighting, it measures 33 mm in diameter and 137 mm in length, and it’s sold individually.
Type Rod shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002983101
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 24mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 818
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 1800 K
Colour temperature (max) 1800 K
Colour temperature (min) 1800 K
Colour Temperature Range 1800K
Current Consumption 24mA
Depth 137mm
Diameter 33mm
Dim (Ø x L) 33 mm x 137 mm
EAN/UPC/GTIN (packaging) 8719514315495
Energy efficiency rating n.rel.
EOC code 871951431549500
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E27
Glass colour Amber
Height 13.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 137mm
Light colour Flame
Light distribution Non-directional
Luminous efficacy 62 lm/W
Luminous Flux 250 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 4.6mm
Package gross weight 60g
Package height 17.7mm
Package net weight 40g
Package width 7.5mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED classic 25W T32 E27 GOLD SP D SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 250lm
Rated power 4 W
Rating 5.5W
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 40g
Width 3.3mm

Trustpilot