Philips 871951431547100 LED 5.5W E-27 Globe Warm White 96x143mm 1pc

MPN
871951431547100
Brand
Philips
EAN-13
8719514315471
Order Code
06-0919
Country of Origin
China
View Full Product Range (9)

Discontinued


Philips Lighting produces the 871951431547100 LED (monochrome) bulb, which features an E-27 globe shape and consumes 5.5 watts, equivalent to a 25-watt traditional bulb. The LED classic Vintage Globelampe emits a warm white light, making it ideal for cosy home settings or enhancing vintage décor. Its dimensions are 96 mm in diameter and 143 mm in length, making it a suitable choice for spaces requiring stylish illumination.
Type Globe shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002983001
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 24mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4 W
Bulb shape Globe
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 818
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 1800 K
Colour temperature (max) 1800 K
Colour temperature (min) 1800 K
Colour Temperature Range 1800K
Current Consumption 24mA
Depth 143mm
Diameter 96mm
Dim (Ø x L) 96 mm x 143 mm
EAN/UPC/GTIN (packaging) 8719514315471
Energy efficiency rating n.rel.
EOC code 871951431547100
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E27
Glass colour Amber
Height 143mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 143mm
Light colour Flame
Light distribution Non-directional
Luminous efficacy 62 lm/W
Luminous Flux 250 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 10.2mm
Package gross weight 110g
Package height 18.2mm
Package net weight 60g
Package width 13mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED classic 25W G93 E27 GOLD SP D SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 250lm
Rated power 4 W
Rating 5.5W
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 60g
Width 96mm

Trustpilot