The Philips Lighting 871951431543300 LED bulb is a pear-shaped, 5.5 W lamp designed to replace a traditional 25 W bulb, offering warm white light. Its compact dimensions of 61 mm in diameter and 106 mm in length make it suitable for various standard fixtures in residential settings. With a vintage appearance, this LED bulb is ideal for creating a cosy atmosphere in living spaces.
| Type |
Pear shape |
| Colour |
Gold |
| Dimmable |
Yes |
| Base |
E-27 |
| Operating Voltage |
230V |
| 12NC Logistic code(s) |
929002982801 |
| AC input frequency |
50 - 60 Hz |
| AC input voltage |
220-240 V |
| Bulb current |
24mA |
| Bulb lifetime |
15000 h |
| Bulb lifetime (@ 2.7 hrs/day) |
15 year(s) |
| Bulb power |
4 W |
| Bulb shape |
A-Shape |
| Bulb Type |
LED |
| Circuits |
20000 |
| Colour consistency (SDCM) |
6 |
| Colour rendering |
818 |
| Colour Rendering Index |
80 Ra |
| colour Rendering Index (CRI) |
80 |
| Colour Temperature |
1800 K |
| Colour temperature (max) |
1800 K |
| Colour temperature (min) |
1800 K |
| Colour Temperature Range |
1800K |
| Current Consumption |
44mA |
| Depth |
106mm |
| Diameter |
61mm |
| Dim |
(Ø x L) 61 mm x 106 mm |
| EAN/UPC/GTIN (packaging) |
8719514315433 |
| Energy efficiency rating |
n.rel. |
| EOC code |
871951431543300 |
| Equivalent bulb power |
25 W |
| Equivalent to power rating |
25W |
| Eye comfort |
Yes |
| Fitting/cap type |
E27 |
| Glass colour |
Amber |
| Height |
10.6mm |
| Housing Material |
Glass |
| Input frequency |
50 - 60 Hz |
| Input Voltage |
220 - 240 V |
| Instant full light |
Yes |
| Length |
106mm |
| Light colour |
Flame |
| Light distribution |
Non-directional |
| Luminous efficacy |
62 lm/W |
| Luminous Flux |
250 lm |
| Material |
Glass |
| Number of switch cycles |
20000 |
| Operated via |
CB |
| Package depth |
6.5mm |
| Package gross weight |
50g |
| Package height |
14.6mm |
| Package net weight |
30g |
| Package width |
6.3mm |
| Placement supported |
Indoor |
| Power Factor |
0.7 |
| Product lifespan approx |
15000h |
| Product title |
LED classic 25W A60 E27GOLD SP D RF SRT4 |
| Quantity per pack |
1 pc(s) |
| Rated lifetime |
15000 h |
| Rated luminous flux |
250lm |
| Rated power |
4 W |
| Rating |
5.5W |
| Start-up time |
0.5 s |
| Warm-up time to 60% light |
0.5 s |
| Weight |
30g |
| Width |
6.1mm |