Philips 871951430859600 LED GU10 Reflector Bulb 4.7W Warm White 1pc

MPN
871951430859600
Brand
Philips
EAN-13
8719514308596
Order Code
06-0899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.56
10+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Philips Lighting offers the 871951430859600 LED Classic Reflektor bulb, known for its warm white light and energy-efficient 4.7 W power consumption equivalent to a 65 W incandescent bulb. This GU10 LED bulb is ideal for spotlighting in home and commercial settings. With its compact dimensions of 50 mm x 54 mm, it fits seamlessly into standard fixtures.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929002981055
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.9 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000K
Current Consumption 340mA
Depth 54mm
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
EAN/UPC/GTIN (packaging) 8719514308596
Energy efficiency class E
Energy efficiency class (old) E
Energy efficiency rating E (A - G)
EOC code 871951430859600
Equivalent bulb power 65 W
Equivalent to power rating 65W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Height 5.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 54mm
Light colour White
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 93 lm/W
Luminous Flux 460 lm
Material Glass
Number of switch cycles 50000
Operated via CB
Package depth 53mm
Package gross weight 70g
Package height 127mm
Package net weight 50g
Package width 63mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic 65W GU10 WH 36D ND SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 460lm
Rated peak intensity 800 cd
Rated power 4.9 W
Rating 4.7W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 0.5 s
Weight 48g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot