Philips 871951430764300 LED GU5.3 Bulb 4.4W 35W Natural White Energy Saving

MPN
871951430764300
Brand
Philips
EAN-13
8719514307643
Order Code
06-0885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.96 £5.92
10+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Philips Lighting manufactures the LED Standard Reflektor bulb, model 871951430764300, which is a 4.4 W energy-efficient alternative to a 35 W traditional bulb. This GU5.3 reflector bulb emits a monochrome natural white light, ideal for creating a bright atmosphere in residential or commercial settings. With dimensions of 51 mm in diameter and 46 mm in length, it is well-suited for use in recessed lighting fixtures and spotlight applications.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU5.3
Operating Voltage 12V
12NC Logistic code(s) 929002494755
AC input voltage 12 AC electronic
Beam angle (max) 36°
Bulb current 520mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.4 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000K
Current Consumption 30mA
Depth 45.5mm
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
EAN/UPC/GTIN (packaging) 8719514307643
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
EOC code 871951430764300
Equivalent bulb power 35 W
Equivalent to power rating 35W
Eye comfort Yes
Fitting/cap type GU5.3
Glass colour Transparent
Glass type Clear
Height 43mm
Housing Material Glass
Input Voltage 12 V
Instant full light Yes
Length 46mm
Light colour Cool white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 88 lm/W
Luminous Flux 390.00lm
Luminous Intensity 750 cd
Material Glass
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 50g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED 35W MR16 CW 36D RF ND SRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 390lm
Rated peak intensity 750 cd
Rated power 4.4 W
Rating 4.4W
Start-up time 0.5 s
Total luminous flux 390.00lm
Version matte
Warm-up time to 60% light 0.5 s
Weight 48g
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot