Philips 871951430762900 LED Reflector Bulb GU5.3 4.4W Warm White

MPN
871951430762900
Brand
Philips
EAN-13
8719514307629
Order Code
06-0883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.45 £6.34
10+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Philips Lighting's LED bulb, model 871951430762900, delivers warm white light with a power consumption of 4.4 W, equivalent to a traditional 35 W bulb. This monochrome GU5.3 reflector bulb measures 51 mm in diameter and 46 mm in length, making it ideal for residential or commercial spot lighting applications. It is designed for efficient energy usage and is classified under EEC F (A-G).
Type Reflector bulb
Colour Silver
Dimmable No
Base GU5.3
Operating Voltage 12V
12NC Logistic code(s) 929002494603
AC input voltage 12 AC electronic
Beam angle (max) 36°
Bulb current 520mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.4 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Current Consumption 30mA
Depth 45.5mm
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
EAN/UPC/GTIN (packaging) 8719514307629
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
EOC code 871951430762900
Equivalent bulb power 35 W
Equivalent to power rating 35W
Eye comfort Yes
Fitting/cap type GU5.3
Glass colour Transparent
Glass type Clear
Height 43mm
Housing Material Glass
Input Voltage 12 V
Instant full light Yes
Length 46mm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 78 lm/W
Luminous Flux 345.00lm
Luminous Intensity 650 cd
Material Glass
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 50g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED 35W MR16 WW 36D RF ND SRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 345lm
Rated peak intensity 650 cd
Rated power 4.4 W
Rating 4.4W
Start-up time 0.5 s
Total luminous flux 345.00lm
Version matte
Warm-up time to 60% light 0.5 s
Weight 48g
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot