Philips 871951430760500 LED Bulb GU5.3 2.9W Warm White Energy Efficient

MPN
871951430760500
Brand
Philips
EAN-13
8719514307605
Order Code
06-0881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Philips Lighting's LED (monochrome) GU5.3 Reflector bulb is a 2.9 W energy-efficient option that replaces a 20 W traditional bulb, providing warm white light. The compact size of 51 mm in diameter and 46 mm in length makes it ideal for spotlighting and accent lighting applications. This bulb is typically used in residential and professional environments to enhance ambient lighting while saving energy.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU5.3
Operating Voltage 12V
12NC Logistic code(s) 929002494555
AC input voltage 12 AC electronic
Beam angle (max) 36°
Bulb current 340mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.9 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Current Consumption 40mA
Depth 45.5mm
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
EAN/UPC/GTIN (packaging) 8719514307605
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
EOC code 871951430760500
Equivalent bulb power 20 W
Equivalent to power rating 20W
Eye comfort Yes
Fitting/cap type GU5.3
Glass colour Transparent
Glass type Clear
Height 43mm
Housing Material Glass
Input Voltage 12 V
Instant full light Yes
Length 46mm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 79 lm/W
Luminous Flux 230.00lm
Luminous Intensity 600 cd
Material Glass
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 50g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED 20W MR16 WW 36D RF ND SRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 230lm
Rated peak intensity 560 cd
Rated power 2.9 W
Rating 2.9W
Start-up time 0.5 s
Total luminous flux 230.00lm
Version matte
Warm-up time to 60% light 0.5 s
Weight 48g
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot