Philips 871951430403100 LED G9 3.5W Warm White 2 pcs Bright White Light

MPN
871951430403100
Brand
Philips
EAN-13
8719514304031
Order Code
06-0879
Country of Origin
China
View Full Product Range (7)

Discontinued


Philips Lighting's LED (monochrome) bulb has a power rating of 3.5 W, equivalent to a 40 W traditional bulb, and emits warm white light. This special shape light bulb, with dimensions of 17 mm x 54 mm, is suitable for decorative and ambient lighting. The pack contains 2 pieces, ideal for household or commercial use in compatible fixtures.
Type Special shape
Colour White
Dimmable No
Base G9
Operating Voltage 230V
12NC Logistic code(s) 929002495531
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 300°
Bulb current 30mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.2 W
Bulb Type LED
Circuits 8000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Current Consumption 24mA
Depth 54mm
Diameter 17mm
Dim (Ø x L) 17 mm x 54 mm
EAN/UPC/GTIN (packaging) 8719514304031
Energy efficiency class E
Energy efficiency class (old) E
Energy efficiency rating E (A - G)
EOC code 871951430403100
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type G9
Glass colour Transparent
Glass type Clear
Height 5.4mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 54mm
Light colour Warm white
Light distribution Non-directional
Luminous efficacy 125 lm/W
Luminous Flux 400 lm
Material Plastic
Operated via CB
Package depth 2.5mm
Package gross weight 20g
Package height 12.7mm
Package net weight 10g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.4
Product lifespan approx 15000h
Product title LED 40W G9 WW ND RF 2SRT6
Rated lifetime 15000 h
Rated luminous flux 400lm
Rated power 3.2 W
Rating 3.5W
Start-up time 0.5 s
Version matte
Weight 15g
Width 1.7mm

Trustpilot