Philips Lighting offers the Hue White E14 Kerze Doppelpack Filament LED light bulbs, providing warm white light at 300 lumens each, with an energy efficiency class of G. These bulbs feature wireless remote control capabilities, allowing for convenient smart lighting management. Ideal for home use, they are perfect for creating a cosy atmosphere in spaces like living rooms and bedrooms.
| Type |
LED (monochrome) |
| Colour |
White |
| Dimmable |
Yes |
| Base |
E14 |
| Operating Voltage |
230V |
| 12NC Logistic code(s) |
929002479502 |
| AC input voltage |
220-240 V |
| Bulb diameter |
3.92cm |
| Bulb lifetime |
15000 h |
| Bulb power |
4.5 W |
| Bulb shape |
Candle |
| Bulb size |
Candle |
| Bulb technology |
LED |
| Bulb Type |
LED |
| Bulb voltage |
LED |
| colour Rendering Index (CRI) |
80 |
| Colour temperature (max) |
2100 K |
| Colour temperature (min) |
2100 K |
| Colour Temperature Range |
80 |
| Data exchange |
Bidirectional (bi) |
| Data transfer (Smart Home) |
Wireless |
| Depth |
39.2mm |
| Diameter |
3.9cm |
| Dimmable with Hue app & switch |
Yes |
| EAN/UPC/GTIN (packaging) |
8719514302211 |
| Energy Consumption |
5 kWh/1000h |
| Energy efficiency class |
G |
| Energy efficiency class (old) |
G |
| Energy efficiency rating |
G (A - G) |
| Equivalent bulb power |
28 W |
| Fitting/cap type |
E14 |
| Height |
117mm |
| HomeKit compatibility |
Yes |
| Hue bulb(s) included |
Yes |
| Included bulb energy efficiency class (old) |
G |
| Input Voltage |
220-240 V |
| Instant full light |
Yes |
| Interface |
Bluetooth |
| IP Rating |
IP20 |
| Length |
39mm |
| Light colour |
Soft white |
| Luminous Flux |
300lm |
| Material |
Plastic |
| Mobile operating systems supported |
Yes |
| Number of accessories (max) |
12 |
| Number of bulbs |
2 |
| Number of hue bulb(s) included |
2 bulb(s) |
| Number of switch cycles |
50000 |
| Operating relative humidity (H-H) |
5 - 95% |
| Operating temperature (T-T) |
-20 - 45°C |
| Package depth |
8.6mm |
| Package gross weight |
100g |
| Package height |
17.4mm |
| Package net weight |
60g |
| Package width |
7.2mm |
| Philips Hue app supported |
Yes |
| Philips Hue Bluetooth app supported |
Yes |
| Power consumption (max) |
4.5 W |
| Power consumption (standby) |
0.5 W |
| Power Factor |
0.6 |
| Product colour |
Black |
| Quantity per pack |
2 pc(s) |
| Rated lifetime |
15000 h |
| Rating |
9W |
| Rating per bulb |
4.5W |
| Series |
Hue |
| Software upgrade note |
When connected to Bluetooth App or Hue Bridge |
| Software upgradeable |
Yes |
| Total luminous flux |
600lm |
| Transfer Standard (Smart Home) |
ZigBee |
| Weight |
58 |
| Width |
39mm |
| Works with Amazon Alexa |
Yes |