Philips 871951429125600 Hue LED Bulbs Pack of 2 E27 1100lm Smart Lighting

MPN
871951429125600
Brand
Philips
EAN-13
8719514291256
Order Code
06-0865
Country of Origin
China
View Full Product Range (6)

Discontinued


Philips Lighting offers the Hue White Ambiance E27 Doppelpack, featuring two LED light bulbs with adjustable warm to cool white settings. Each bulb provides 1100 lumens of brightness, comparable to a 75W traditional bulb, with energy efficiency rated as EEC: F. These smart bulbs support wireless and remote control, making them ideal for creating the perfect ambiance in any room.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002468404
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Bulb diameter 6cm
Bulb lifetime 25000 h
Bulb power 11 W
Bulb shape Reflector
Bulb size A60
Bulb technology LED
Bulb Type Integrated LED
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2200 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Deep dimmable Yes
Depth 60mm
Diameter 6cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514291256
Energy Consumption 8 kWh/1000h
Energy consumption per 1000 hours 8 kWh
Energy efficiency class F
Energy efficiency rating F (A - G)
Equivalent bulb power 75 W
Fitting/cap type E27
Height 110mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Input Voltage 220 - 240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 61mm
Light colour Cool daylight, Warm white
Luminous Flux 1100 lm
Material Plastic
Mobile operating systems supported Android 10, Android 10.0, Android 11.0, Android 12.0, iOS 14, iOS 14.5, iOS 15
Number of accessories (max) 12
Number of bulbs 2
Number of hue bulb(s) included 2 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 72mm
Package gross weight 270g
Package height 145mm
Package net weight 190g
Package Type Box
Package weight 248g
Package width 148mm
Power consumption (max) 8 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Power source type AC
Product colour White
Quantity per pack 2 pc(s)
Rated lifetime 25000 h
Rating 11W
Rating per bulb 11W
Series Hue
Smartphone/tablet remote support Yes
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 1055lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 187
Width 61mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with IFTTT Yes

Trustpilot