Philips 871869617624500 Hue LED Table Light 16M Colours Smart Control

MPN
871869617624500
Brand
Philips
EAN-13
8718696176245
Order Code
06-0849
Country of Origin
Poland
View Full Product Range (5)

Discontinued


Philips Lighting produces the Signe LED table light, model number 871869617624500, which offers adjustable white light from warm to cool. This stylish fixture supports wireless and remote control operation, making it suitable for modern home environments. Ideal for ambient lighting, it enhances living spaces with its sleek design and versatile illumination.
Type LED table light
Dimmable Yes
12NC Logistic code(s) 915005987001
AC adapter included Yes
AC input frequency 50 - 60 Hz
AC input voltage 100 - 240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 11.8 W
Bulb shape Tube
Bulb technology Y
Bulb Type LED (monochrome)
Cable Length 2m
Colour Black
Colour Rendering Index 80
Colour temperature (Kelvin) 6500K
Colour temperature (max) 4000 K
Colour temperature (min) 2700 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 111mm
Dimmable with Hue app & switch Yes
Energy consumption per 1000 hours 11.8 kWh
Energy efficiency class G
Fitting/cap type Non-changeable bulb(s)
Height 553mm
Housing Material Aluminium
Input Voltage 100 - 240 ?
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
IP Rating IP20
Length 110mm
Light colour White
Luminous Flux 1040 lm
Material Aluminium
Mobile operating systems supported Android 10.0, iOS 15
Net weight 720g
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 576mm
Package gross weight 1.16kg
Package height 140mm
Package net weight 830g
Package Type Box
Package weight 1.16kg
Package width 146mm
Portable No
Power 12W
Power source type AC
Power supply (LOV) mains-powered
Product colour Black
Product lifespan approx 25000h
Protection Class II
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Screen size diagonal (inches) 1.0in
Series Hue
Total luminous flux 1040lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 720g
Width 110mm
Wi-Fi standards Not supported
Zigbee Light Link Yes

Trustpilot