Philips 8718696169438 Projectline WP LED Wet Room Light 5000lm 2700K

MPN
8718696169438
Brand
Philips
Order Code
05-9500
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £91.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 22/07/2026

Philips Lighting's Projectline WP W12L118 LED wet room light features a built-in 50 W LED that emits a warm white light at 2700K with 5000lm. This durable fixture is ideal for illuminating wet rooms, basements, or garages. Designed for safety and efficiency, it provides reliable lighting in moisture-prone environments.
Type LED wet room light
Colour White
Power 50W
Voltage 230V
IP Rating IP65
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Dimensions (L x W x H) 1175 x 120 x 65 mm
Height 65mm
Length 1175mm
Light bulb included Yes
Luminous Flux 5000lm
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Rating per bulb 50W
Total luminous flux 5000lm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot