Philips 8718696158883 Outdoor Light Fittings for durable weatherproof use

MPN
8718696158883
Brand
Philips
EAN-13
8718696158883
Order Code
19-5140
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £88.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips 8718696158883 offers robust outdoor light fittings designed for durable, weatherproof performance. The Bustan IR Wall Light Anthracite 2x4.5 model is engineered with Philips technology, ensuring optimal energy efficiency and a long operational lifetime. This wall-mounted light is suitable for garden and outdoor settings, providing reliable illumination in various weather conditions. Its design prioritises durability, making it ideal for residential and commercial applications where outdoor lighting is required. Engineered for seamless integration into existing infrastructures, the light fittings uphold high standards of quality and functionality.
Type Wall light
Colour Temperature 2700K
IP Rating IP44
Power 4.50W
12NC Logistic code(s) 915005378401
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Base Built-in LED
Bulb lifetime 30000 h
Bulb power 4.5 W
Bulb technology LED\nSafety Extra Low Voltage
Bulb Type LED (monochrome)
Bulb voltage LED
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Compatible with most dimmers Yes
Depth 78.00mm
Dimensions (L x W x H) 22 x 7.8 x 9.2 cm
Dimmable Yes
Dimmer Yes
EAN/UPC/GTIN (packaging) 8718696228005
Energy efficiency class F
Energy saving Yes
Equivalent bulb power 35 W
Extra-low voltage Yes
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Garden area Frontyard
Height 9.2cm
Housing Material Aluminium, Synthetics
Included bulb energy efficiency class (old) F
Input Voltage 220 - 240 V
Integrated sensors Motion sensor
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 22cm
Light bulb included Yes
Light colour Warm white
Light source replaceable No
Lighting style Modern
Luminous Flux 500.00lm
Material Aluminium
Net weight 575g
No. of bulbs 2
Number of bulbs 2 bulb(s)
Operating Voltage 230V
Package depth 8.5mm
Package gross weight 650g
Package height 22.5mm
Package net weight 570g
Package weight 650g
Package width 9.9mm
Power requirements Range 220 V–240 V\n50-60 Hz
Power source type AC
Product colour Anthracite
Product design Modern
Product Type Wall light
Protection Class I
Quantity per pack 1 pc(s)
Rating per bulb 4.5W
Remotely operated No
Resistant high quality material Yes
SAP EAN gross weight per piece 650g
SAP EAN/UPC per piece 8718696158883
SAP height per piece 225,000cm
SAP length per piece 85,000cm
SAP width per piece 99,000cm
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 1000lm
Total power 9 W
Weatherproof Yes
Weight 0.57kg
Width 7.8cm

Reviews

Be the first to submit a review

Accessories


Trustpilot