Philips 8718696158876 LED Bustan Wall Light Anthracite 2x4.5W Outdoor

MPN
8718696158876
Brand
Philips
EAN-13
8718696158876
Order Code
19-5139
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Philips 8718696158876 LED Bustan Wall Light Anthracite 2x4.5W Outdoor provides efficient and durable illumination ideally suited for various exterior applications. This robust wall light fitting features a sleek anthracite finish, enhancing the modern aesthetics of outdoor environments while offering weather resistance for longevity. With dual 4.5-watt LED modules, it delivers a consistent, energy-efficient performance, providing ample lighting suitable for garden pathways, patios, and building facades. The design not only complements contemporary architectural layouts but also ensures compliance with outdoor lighting standards, making it an optimal choice for professional landscape and property illumination scenarios.
Type LED wall light
Colour Temperature 2700K
IP Rating IP44
Power 4.50W
12NC Logistic code(s) 915005378301
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Base Built-in LED
Bulb lifetime 30000 h
Bulb power 4.5 W
Bulb technology LED\nSafety Extra Low Voltage
Bulb Type LED (monochrome)
Bulb voltage LED
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Compatible with most dimmers Yes
Depth 78.00mm
Dimensions (L x W x H) 22 x 7.8 x 9.2 cm
Dimmable Yes
Dimmer No
EAN/UPC/GTIN (packaging) 8718696227992
Energy efficiency class F
Energy saving Yes
Equivalent bulb power 35 W
Extra-low voltage Yes
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Garden area Backyard
Height 9.2cm
Housing Material Aluminium, Synthetics
Included bulb energy efficiency class (old) F
Input Voltage 220 - 240 V
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 22cm
Light bulb included Yes
Light colour Warm white
Light source replaceable No
Lighting style Modern
Luminous Flux 500.00lm
Material Aluminium
Net weight 524g
No. of bulbs 2
Number of bulbs 2 bulb(s)
Operating Voltage 230V
Package depth 8.5mm
Package gross weight 600g
Package height 22.5mm
Package net weight 520g
Package weight 595g
Package width 9.9mm
Power requirements Range 220 V–240 V\n50-60 Hz
Power source type AC
Product colour Anthracite
Product design Modern
Product Type LED wall light
Protection Class I
Quantity per pack 1 pc(s)
Rating per bulb 4.5W
Remotely operated No
Resistant high quality material Yes
SAP EAN gross weight per piece 595g
SAP EAN/UPC per piece 8718696158876
SAP height per piece 225,000cm
SAP length per piece 85,000cm
SAP width per piece 99,000cm
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 500.00lm
Total power 9 W
Weatherproof Yes
Weight 0.52kg
Width 7.8cm

Reviews

Be the first to submit a review

Trustpilot