Philips 8718696156797 Outdoor Light Fittings Black Durable Weatherproof

MPN
8718696156797
Brand
Philips
EAN-13
8718696156797
Order Code
19-5138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 29/10/2026

Philips 8718696156797 Outdoor Light Fittings are designed for robust performance and durability in outdoor environments. This product, known as the Buzzard Wandleuchte 1x60W 230V, features a black, weatherproof exterior that is specifically engineered to withstand various weather conditions. Utilising advanced Philips technology, it provides reliable illumination, making it suitable for use as a wall light or garden light. Its applications include enhancing security around residential properties, illuminating pathways and entryways, and adding aesthetic lighting to outdoor spaces. The technical design ensures long-lasting operation with minimal maintenance, making it ideal for engineers seeking reliable outdoor lighting solutions.
Type Wall light
IP Rating IP44
12NC Logistic code(s) 915005309001
AC input frequency 50 Hz
AC input voltage 220-240 V
Base E-27
Bulb technology N
Bulb Type Light bulb
Bulb(s) included No
Colour Black
Compatible bulb energy efficiency classes D, E
Compatible bulb energy efficiency classes (old) A++, B, C, D, E
Depth 175.00mm
Dimensions (L x W x H) 13 x 17.5 x 29 cm
Dimmable Yes
EAN/UPC/GTIN (packaging) 8718696225479
Eye comfort No
Fitting/cap type E27
Fixture dimmable Yes
Garden area Backyard
Height 29cm
Housing Material Aluminium
Input Voltage 220-240 V
International Protection (IP) code IP44
Length 13cm
Light bulb included No
Light source replaceable Yes
Lighting style Heritage
Material Aluminium
Mounting Type Surfaced
Net weight 867g
No. of bulbs 1
Number of bulbs 1 bulb(s)
Operating Voltage 230V
Package depth 178mm
Package gross weight 1.05kg
Package height 308mm
Package net weight 870g
Package weight 1.03kg
Package width 143mm
Power source type AC
Product colour Black
Product Type Wall light
Protection Class I
Quantity per pack 1 pc(s)
Rating per bulb 60W
Replacement bulb power (max) 60 W
SAP EAN gross weight per piece 1054g
SAP EAN/UPC per piece 8718696156797
SAP height per piece 308,000cm
SAP length per piece 143,000cm
SAP width per piece 178,000cm
Suitable location Garden, Patio
Weatherproof Yes
Weight 0.87kg
Width 17.5cm

Reviews

Be the first to submit a review

Trustpilot