Philips 871150060103220 Infraphil IR Bulb 150W E27 Alleviates Muscle Pain

Image Representative of Range

Philips 871150060103220 Infraphil IR Bulb 150W E27 Alleviates Muscle Pain

MPN
871150060103220
Brand
Philips
EAN-13
8711500128874
Order Code
12-6576
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1+ £17.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 585 despatched in 4 working days

Philips Lighting produces the Infraphil PAR38E 150 W E27 IR bulb, known for its infrared heating capabilities. This bulb fits an E-27 socket and operates at 230 V, providing infrared warmth effectively for therapeutic applications. It is ideal for use in health treatments, muscle relaxation, and warming specific areas.
Type Reflector bulb
Colour Red
Dimmable Yes
Base E-27
Operating Voltage 230V
Diameter 121mm
Dim (Ø x L) 121 mm x 136 mm
Energy efficiency rating n.rel.
Length 136mm
Product lifespan approx 300h
Rating 150W
Total luminous flux 0lm

Reviews

Be the first to submit a review

Trustpilot