Philips 78400301 LED Bulb E-27 7W=60W Neutral White 6x10.6cm EEC E

MPN
78400301
Brand
Philips
EAN-13
8718699784003
Order Code
06-0839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.31
10+ £4.07
50+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 04/12/2026

Philips Lighting manufactures the 78400301 LED bulb, which uses 7 watts to provide the equivalent of a 60-watt incandescent bulb. This neutral white, monochrome bulb with dimensions of 6 cm by 10.6 cm fits an E-27 socket. It is ideal for energy-efficient lighting in homes or commercial settings.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001815053
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Current Consumption 60mA
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.6 cm
EAN/UPC/GTIN (packaging) 8718699784003
Energy Consumption 7 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869978400302
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.6mm
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.6cm
Light colour Neutral white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 121 lm/W
Luminous Flux 806lm
Mercury content 0 mg
Number of switch cycles 20000
Package depth 65mm
Package gross weight 98g
Package height 146mm
Package net weight 74g
Package Type Box
Package width 63mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 60W A60 E27 CW CL ND SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 850 lm
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Weight 33g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot