Philips 78249800 LED Bulb E-27 7.2W Warm White Efficient Lighting

MPN
78249800
Brand
Philips
EAN-13
8718699782498
Order Code
06-0821
Country of Origin
China
View Full Product Range (10)

Discontinued


Philips Lighting's 78249800 LED bulb offers a warm white light with a power output of 7.2 W, equating to a 50 W incandescent bulb. The bulb fits an E-27 socket and measures 12.5 cm in diameter and 18 cm in length. It is energy-efficient, suitable for home or office use for ambient lighting.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002412901
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 270°
Bulb current 45mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7.2 W
Bulb shape Globe
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 45mA
Depth 180mm
Diameter 12.5cm
Dim (Ø x L) 12.5 cm x 18 cm
EAN/UPC/GTIN (packaging) 8718699782498
Energy Consumption 8 kWh/1000h
Energy efficiency class F
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
EOC code 871869978249800
Equivalent bulb power 50 W
Equivalent to power rating 50W
Eye comfort Yes
Fitting/cap type E27
Height 18mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 18cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 90 lm/W
Luminous Flux 650lm
Material Glass
Number of switch cycles 20000
Package depth 13mm
Package gross weight 200g
Package height 22.6mm
Package net weight 100g
Package width 13mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED classic 50W G120 E27 WW CM D RF
Rated beam angle 270°
Rated lifetime 15000 h
Rated luminous flux 650 lm
Rated power 7.2 W
Rating 7.2W
Replacement bulb power (max) 7.2 W
SAP height per piece 22,600cm
SAP length per piece 13,000cm
SAP width per piece 13,000cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Width 12.5mm

Trustpilot