Philips 77791300 LED GU10 4.6W=50W Warm White 5cmx5.4cm 3pcs

MPN
77791300
Brand
Philips
EAN-13
8718699777913
Order Code
05-9998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £11.06 £9.41
10+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Philips Lighting 77791300 LED bulb provides a warm white glow equivalent to a 50 W traditional bulb while using only 4.6 W. Its compact size, with a diameter of 5 cm and length of 5.4 cm, makes it suitable for small fittings. Ideal for residential settings, it's a part of the energy efficiency class EEC F.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929001215253
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 39mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.6 W
Bulb shape Spot
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 39mA
Depth 54mm
Diameter 5cm
Dim (Ø x L) 5 cm x 5.4 cm
EAN/UPC/GTIN (packaging) 8718699777913
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977791300
Equivalent bulb power 50 W
Equivalent to power rating 50W
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Height 5.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.4cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 77 lm/W
Luminous Flux 355lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.1mm
Package gross weight 130g
Package height 14.4mm
Package net weight 90g
Package Type Box
Package width 10.5mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic 50W GU10 WW 36D ND 3PF/8-DISC
Quantity per pack 3 pc(s)
Radiation Angle 36°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 355 lm
Rated peak intensity 700 cd
Rated power 4.6 W
Rating 4.6W
Replacement bulb power (max) 4.6 W
SAP height per piece 11.400cm
SAP length per piece 5.100cm
SAP width per piece 10.500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 50g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot