Philips 77779100 LED Bulb E14 4.3W=40W Warm White 3pck 3.5x9.7cm

MPN
77779100
Brand
Philips
EAN-13
8718699777791
Order Code
05-9997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £11.06 £9.41
10+ £8.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Philips Lighting provides the 77779100 LED light bulb, a monochrome fixture with an EEC F rating. This energy-efficient bulb offers a warm white light comparable to 40 watts while using only 4.3 watts of power. Ideal for domestic environments, its compact dimensions fit standard E14 sockets, making it suitable for table lamps, chandeliers, and other indoor applications.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001889733
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 300°
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 40mA
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8718699777791
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977779100
Equivalent bulb power 40 W
Equivalent to power rating 40W
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.5mm
Package gross weight 80g
Package height 14mm
Package net weight 40g
Package Type Box
Package width 13mm
Placement supported Indoor
Power Factor 0.52
Product lifespan approx 15000h
Product title LED classic 40W B35 E14 WW CL ND3PFDisc
Quantity per pack 3 pc(s)
Rated beam angle 300°
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 11,000cm
SAP length per piece 4,500cm
SAP width per piece 13,000cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 14g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot