Philips 77771500 LED E14 Teardrop 4.3W=40W Warm White 2 Pack

MPN
77771500
Brand
Philips
EAN-13
8718699777715
Order Code
05-9995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting 77771500 LED is a monochrome teardrop-shaped bulb that provides a warm white glow with an energy efficiency class of F. It operates at 4.3 watts, equivalent to a 40-watt traditional bulb, and measures 4.5 cm in diameter and 8.2 cm in length. Ideal for domestic lighting applications, this classic LED bulb fits standard E14 sockets, offering energy-saving lighting in homes and small spaces.
Type Teardrop shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001345567
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 82mm
Diameter 4.5cm
Dim (Ø x L) 4.5 cm x 8.2 cm
EAN/UPC/GTIN (packaging) 8718699777715
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977771500
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Height 8mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 8.2cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 5.3mm
Package gross weight 60g
Package height 12.7mm
Package net weight 40g
Package Type Box
Package width 11.5mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 40W P45 E14 WW FR NDRF2SRT6
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 11,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 36g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot