Philips 77757900 LED Bulb E-27 7W=60W Warm White Pear Shape

MPN
77757900
Brand
Philips
EAN-13
8718699777579
Order Code
05-9989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.31
10+ £4.07
50+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 03/12/2026

Philips Lighting manufactures the Classic LED bulb with model number 77757900, offering a warm white light equivalent to a 60 W incandescent bulb with its 7 W LED technology. This E-27 pear-shaped bulb fits standard light fixtures and measures 6 cm in diameter by 10.6 cm in length. Ideal for domestic and general-purpose lighting, it provides an energy-efficient and long-lasting lighting solution.
Type Pear shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001387364
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.6 cm
EAN/UPC/GTIN (packaging) 8718699777579
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869977757900
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.6cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 115 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 60W A60 E27 WW CL ND RFSRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.4 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot