Philips 77611400 LED GU10 4.6W=50W Warm White 3 pcs 5x5.4 cm EEC F

MPN
77611400
Brand
Philips
EAN-13
8718699776114
Order Code
05-9985
Country of Origin
China
View Full Product Range (15)

Discontinued


Philips Lighting offers the 77611400 LED monochrome bulb, providing a warm white light equivalent to 50 W while using only 4.6 W. The bulb has a compact design with dimensions of 5 cm x 5.4 cm and features a GU10 base, making it ideal for energy-efficient lighting in homes and offices. Sold in packs of three, these LED bulbs are perfect for creating a cosy, inviting atmosphere.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929001215256
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 39mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.6 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 39mA
Depth 54mm
Diameter 5cm
Dim (Ø x L) 5 cm x 5.4 cm
EAN/UPC/GTIN (packaging) 8718699776114
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
EOC code 871869977611400
Equivalent bulb power 50 W
Equivalent to power rating 50W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Height 5.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.4cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 77 lm/W
Luminous Flux 355lm
Material Glass
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 170g
Package height 12.7mm
Package net weight 140g
Package width 11.5mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic 50W GU10 WW 36D ND 3SRT6
Quantity per pack 1 pc(s)
Radiation Angle 36°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 355 lm
Rated peak intensity 700 cd
Rated power 4.6 W
Rating 4.6W
Replacement bulb power (max) 4.6 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 11,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 50g
Width 5mm

Trustpilot