Philips 77463900 LED Bulb 8W=60W Warm White E-27 4 Pack

MPN
77463900
Brand
Philips
EAN-13
8718699774639
Order Code
05-9983
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/08/2026

Philips Lighting offers the 77463900 LED light bulb featuring a warm white hue in an E-27 fitting, using 8 watts with an equivalent output of 60 watts. Measuring 6 cm in diameter and 10.8 cm in length, it delivers energy-efficient lighting suitable for home and office environments. The package contains four bulbs, classified under energy efficiency class F within A to G ratings.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002306204
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 180°
Bulb current 70mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 8 W
Bulb shape A-Shape
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 70mA
Depth 108mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.8 cm
EAN/UPC/GTIN (packaging) 8718699774639
Energy Consumption 8 kWh/1000h
Energy efficiency class F
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
EOC code 871869977463900
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.8mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.8cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 100 lm/W
Luminous Flux 806lm
Material Plastic
Number of switch cycles 15000
Package depth 6.2mm
Package gross weight 190g
Package height 17.6mm
Package net weight 140g
Package Type Box
Package width 12.2mm
Placement supported Indoor
Power Factor 0.54
Product lifespan approx 15000h
Product title LED 60W A60 E27 WW FR ND 4PF/6 DISC
Quantity per pack 4 pc(s)
Rated beam angle 180°
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 8 W
Rating 8W
Replacement bulb power (max) 8 W
SAP height per piece 17,600cm
SAP length per piece 6,200cm
SAP width per piece 12,200cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 29g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot