Philips 77427100 LED GU10 Reflector Bulb 4.6W Warm White 2 Pack

MPN
77427100
Brand
Philips
EAN-13
8718699774271
Order Code
05-9981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.96
10+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Philips Lighting offers the 77427100 LED (monochrome) GU10 Reflector bulb, designed to provide a warm white light equivalent to 50 W while consuming only 4.6 W. This energy-efficient bulb, measuring 5 cm in diameter and 5.4 cm in length, falls under the EEC F rating, ideal for reducing energy consumption. It is suitable for use in residential and commercial settings where focused lighting is necessary.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929001215218
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 39mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.6 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 54mm
Diameter 5cm
Dim (Ø x L) 5 cm x 5.4 cm
EAN/UPC/GTIN (packaging) 8718699774271
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977427100
Equivalent bulb power 50 W
Equivalent to power rating 50W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 5.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.4cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 77 lm/W
Luminous Flux 355lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 120g
Package height 12.7mm
Package net weight 96g
Package width 8.5mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic 50W GU10 WW 36D ND 2SRT6
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 355 lm
Rated peak intensity 700 cd
Rated power 4.6 W
Rating 4.6W
Replacement bulb power (max) 4.6 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 8,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 50g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot