Philips 77415800 LED GU10 Bulb 3.5W=35W Warm White 5x5.4cm

MPN
77415800
Brand
Philips
EAN-13
8718699774158
Order Code
05-9976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £3.29 £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Philips Lighting 77415800 LED bulb is an energy-efficient GU10 reflector with a warm white light output, equivalent to 35 watts, while only consuming 3.5 watts. This classic LED (monochrome) bulb fits standard fixtures with dimensions of 5 cm x 5.4 cm. Ideal for residential or commercial settings, it offers a reduced energy consumption option for spotlights and downlights.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929001217855
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 32mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.5 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 54mm
Diameter 5cm
Dim (Ø x L) 5 cm x 5.4 cm
EAN/UPC/GTIN (packaging) 8718699774158
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977415800
Equivalent bulb power 35 W
Equivalent to power rating 35W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 5.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.4cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 72 lm/W
Luminous Flux 255lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 48g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED classic 35W GU10 WW 36D RF ND SRT4
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 255 lm
Rated peak intensity 545 cd
Rated power 3.5 W
Rating 3.5W
Replacement bulb power (max) 3.5 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 6g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot