Philips 77413400 LED GU10 Bulb 4.6W Warm White Reflector 50W Eqv.

MPN
77413400
Brand
Philips
EAN-13
8718699774134
Order Code
05-9975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.92
10+ £3.70
50+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Philips Lighting offers the 77413400 LED bulb with a GU10 base, replacing traditional 50 W bulbs with just 4.6 W, providing warm white light. The compact size of 5 cm by 5.4 cm makes it ideal for spot lighting in homes or shops. As part of the Classic range, this energy-efficient LED bulb enhances brightness while maintaining low energy consumption.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929001215255
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 39mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.6 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 54mm
Diameter 5cm
Dim (Ø x L) 5 cm x 5.4 cm
EAN/UPC/GTIN (packaging) 8718699774134
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977413400
Equivalent bulb power 50 W
Equivalent to power rating 50W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 5.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.4cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 77 lm/W
Luminous Flux 355lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 48g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic 50W GU10 WW 36D RF ND SRT4
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 355 lm
Rated peak intensity 700 cd
Rated power 4.6 W
Rating 4.6W
Replacement bulb power (max) 4.6 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 18g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot