Philips 77411000 LED GU10 Reflector Bulb 2.6W Warm White Dimmable

MPN
77411000
Brand
Philips
EAN-13
8718699774110
Order Code
05-9974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £6.00 £5.10
10+ £4.81
50+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Philips Lighting produces the 77411000 LED bulb, which is a dimmable GU10 reflector. With an output equivalent to 35 watts, this Warmglow bulb provides a warm white light, making it ideal for ambient lighting in homes or offices. Measuring 5 cm x 5.4 cm, it's perfect for energy-efficient illumination in standard fixtures.
Type Reflector bulb
Colour Silver
Dimmable Yes
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929002065503
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 16mA
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.6 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Depth 54mm
Diameter 5cm
Dim (Ø x L) 5 cm x 5.4 cm
EAN/UPC/GTIN (packaging) 8718699774110
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977411000
Equivalent bulb power 35 W
Equivalent to power rating 35W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 5.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.4cm
Light bulb features dimmable
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 88 lm/W
Luminous Flux 230lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 50g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.8
Product lifespan approx 15000h
Product title LED CLA 35W GU10 C90 WW 36D WGD SRT4
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 230 lm
Rated peak intensity 500 cd
Rated power 2.6 W
Rating 2.6W
Replacement bulb power (max) 2.6 W
SAP height per piece 12.700cm
SAP length per piece 5.300cm
SAP width per piece 6.300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 50g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot