Philips 77405900 LED GU4 Reflector Bulb 2.3W Warm White 3.55x3.95cm

MPN
77405900
Brand
Philips
EAN-13
8718699774059
Order Code
05-9971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £10.25 £8.72
10+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Philips Lighting 77405900 LED (monochrome) GU4 Reflector bulb delivers a warm white light and is energy-efficient, using only 2.3 W while providing the equivalent output of a 20 W traditional bulb. This classic LED bulb, characterised by its compact size of 3.55 cm by 3.95 cm, is rated EEC F on the efficiency scale from A to G. Ideal for indoor settings, this bulb is commonly used in accent or spotlighting
Type Reflector bulb
Colour Silver
Dimmable No
Base GU4
Operating Voltage 12V
12NC Logistic code(s) 929002066455
AC input frequency 50 Hz
AC input voltage 12 AC electronic
Beam angle (max) 36°
Bulb current 340mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 25 year(s)
Bulb power 2.3 W
Bulb shape Spot
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 39.5mm
Diameter 3.55cm
Dim (Ø x L) 3.55 cm x 3.95 cm
EAN/UPC/GTIN (packaging) 8718699774059
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977405900
Equivalent bulb power 20 W
Equivalent to power rating 20W
Eye comfort Yes
Fitting/cap type GU4
Glass colour Transparent
Glass type Clear
Height 4mm
Housing Material Glass
Input frequency 50 Hz
Input Voltage 12 V
Instant full light Yes
Length 3.95cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 80 lm/W
Luminous Flux 184lm
Material Glass
Mercury content 0 mg
Number of switch cycles 15000
Package depth 3.6mm
Package gross weight 30g
Package height 12.7mm
Package net weight 20g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 25000h
Product title LEDClassic 20W MR11 GU4 WW ND SRT6
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 184 lm
Rated peak intensity 400 cd
Rated power 2.3 W
Rating 2.3W
Replacement bulb power (max) 2.3 W
SAP height per piece 12,700cm
SAP length per piece 3,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 184.00lm
Warm-up time to 60% light 0.4 s
Weight 112g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot