Philips 77385400 LED E-27 Reflector Bulb 4W=60W Warm White 8x11.2cm

MPN
77385400
Brand
Philips
EAN-13
8718699773854
Order Code
05-9965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.50
10+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 21/12/2026

Philips Lighting presents the 77385400 LED monochrome E-27 reflector bulb, offering warm white light with a low energy consumption of 4 W, equivalent to 60 W incandescent. This Classic LED bulb features a size of 8 cm in diameter and 11.2 cm in length, making it suitable for various lighting fixtures. Typically used in both residential and commercial settings, it's ideal for creating ambient and task lighting environments.
Type Reflector bulb
Colour Silver
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001891503
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 33mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 112mm
Diameter 8cm
Dim (Ø x L) 8 cm x 11.2 cm
EAN/UPC/GTIN (packaging) 8718699773854
Energy efficiency class F
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
EOC code 871869977385400
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 11.2mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 11.2cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 86 lm/W
Luminous Flux 345lm
Material Glass
Mercury content 0 mg
Number of switch cycles 15000
Package depth 8.7mm
Package gross weight 220g
Package height 18.2mm
Package net weight 140g
Package Type Box
Package width 13mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED CLA 60W R80 E27 WW 36D ND RF 1PF/4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 345 lm
Rated peak intensity 620 cd
Rated power 4 W
Rating 4W
Replacement bulb power (max) 4 W
SAP height per piece 18,200cm
SAP length per piece 8,700cm
SAP width per piece 13,000cm
Start-up time 0.1 s
Total luminous flux 345.00lm
Warm-up time to 60% light 0.4 s
Weight 0.14kg
Width 8mm

Reviews

Be the first to submit a review

Trustpilot