Philips 77375500 Lighting LED Bulb 1.8W E14 Warm White 3.9x6.5cm

MPN
77375500
Brand
Philips
EAN-13
8718699773755
Order Code
05-9960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £4.87
50+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 21/12/2026

Philips Lighting offers the 77375500 LED bulb, a classic 1.8 W reflector light with an efficiency equivalent to 30 W. This warm white, monochrome LED is ideal for creating cosy and ambient lighting in residential spaces. Compact in size at 3.9 cm by 6.5 cm, it's suitable for E14 fittings.
Type Reflector bulb
Colour Silver
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001890955
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 16mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 1.8 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 65mm
Diameter 3.9cm
Dim (Ø x L) 3.9 cm x 6.5 cm
EAN/UPC/GTIN (packaging) 8718699773755
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977375500
Equivalent bulb power 30 W
Equivalent to power rating 30W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 65mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 6.5cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 83 lm/W
Luminous Flux 150lm
Material Glass
Mercury content 0 mg
Number of switch cycles 15000
Package depth 4.6mm
Package gross weight 50g
Package height 12.7mm
Package net weight 30g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED CLA 30W R39 E14 WW 36D RF ND SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 150 lm
Rated peak intensity 250 cd
Rated power 1.8 W
Rating 1.8W
Replacement bulb power (max) 1.8 W
SAP height per piece 12,700cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.1 s
Total luminous flux 150.00lm
Warm-up time to 60% light 0.5 s
Weight 10g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot