Philips 77369400 LED Rod Shape 14W=120W Warm White Dimmable Light

MPN
77369400
Brand
Philips
EAN-13
8718699773694
Order Code
05-9958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £26.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 21/12/2026

The Philips Lighting LED bulb (77369400) is a dimmable, warm white, rod-shaped light with a power of 14 W equivalent to a 120 W standard bulb. Measuring 2.9 cm x 11.8 cm, it falls under Energy Efficiency Class D. It is ideal for creating cosy, energy-efficient lighting in homes and offices.
Type Rod shape
Colour Silver
Dimmable Yes
Operating Voltage 230V
12NC Logistic code(s) 929001353603
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 75mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 14 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000 K
Depth 118mm
Diameter 2.9cm
Dim (Ø x L) 2.9 cm x 11.8 cm
EAN/UPC/GTIN (packaging) 8718699773694
Energy efficiency class D
Energy efficiency rating D (A - G)
EOC code 871869977369400
Equivalent bulb power 120 W
Equivalent to power rating 120W
Eye comfort No
Glass colour Transparent
Glass type Clear
Height 11.8mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 11.8cm
Light bulb features dimmable
Light colour White
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 142 lm/W
Luminous Flux 2000lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 3mm
Package gross weight 110g
Package height 14.6mm
Package net weight 90g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.8
Product lifespan approx 15000h
Product title LED 120W R7S 118mm WH D SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 2000 lm
Rated power 14 W
Rating 14W
Replacement bulb power (max) 14 W
SAP height per piece 14,600cm
SAP length per piece 3,000cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 2000.00lm
Warm-up time to 60% light 0.5 s
Weight 140g
Width 2.9mm

Reviews

Be the first to submit a review

Trustpilot