Philips 77195900 LED Bulb EEC G E14 3.2W=25W Warm White 2.5x7.1cm

MPN
77195900
Brand
Philips
EAN-13
8718699771959
Order Code
05-9954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £6.96 £5.92
10+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Philips Lighting's LED bulb 77195900 features an E14 rod shape with low energy consumption of 3.2 watts, equivalent to a 25-watt traditional bulb. Providing warm white light, it measures 2.5 cm in diameter by 7.1 cm in length. Ideal for home use, this energy-efficient bulb is perfect for accent lighting in small fixtures.
Type Rod shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001325855
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 160°
Bulb current 35mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.2 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 71mm
Diameter 2.5cm
Dim (Ø x L) 2.5 cm x 7.1 cm
EAN/UPC/GTIN (packaging) 8718699771959
Energy efficiency class G
Energy efficiency rating G (A - G)
EOC code 871869977195900
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Heavy metals free Hg (mercury)
Height 7.1mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 7.1cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 78 lm/W
Luminous Flux 250lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.4
Product lifespan approx 15000h
Product title LED 25W T25 E14 WW FR ND 1SRT4
Rated beam angle 160°
Rated lifetime 15000 h
Rated luminous flux 250 lm
Rated power 3.2 W
Rating 3.2W
Replacement bulb power (max) 3.2 W
SAP height per piece 12,700cm
SAP length per piece 3,000cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 36g
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot