Philips 77169000 LED E14 0.9W Warm White Rod Shape 2.5x5.9cm

MPN
77169000
Brand
Philips
EAN-13
8718699771690
Order Code
05-9952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.20
10+ £4.91
50+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Philips Lighting 77169000 LED bulb features a monochrome warm white light with a power equivalent to 7 watts, yet uses only 0.9 watts, fitting an E14 socket in a rod shape. Measuring 2.5 cm in diameter and 5.9 cm in length, this energy-efficient light bulb is rated EEC G on the A-G scale. It is ideal for use in small lamps and fixtures where soft lighting is desired.
Type Rod shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002401355
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb current 11mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 0.9 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 59mm
Diameter 2.5cm
Dim (Ø x L) 2.5 cm x 5.9 cm
EAN/UPC/GTIN (packaging) 8718699771690
Energy efficiency class G
Energy efficiency rating G (A - G)
EOC code 871869977169000
Equivalent bulb power 7 W
Equivalent to power rating 7W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Height 59mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.9cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 77 lm/W
Luminous Flux 70lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 2.5mm
Package gross weight 20g
Package height 12.7mm
Package net weight 10g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.4
Product lifespan approx 15000h
Product title LED 7W T25 E14 WW FR ND 1SRT6
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated beam angle 240°
Rated lifetime 15000 h
Rated luminous flux 70 lm
Rated power 0.9 W
Rating 0.9W
Replacement bulb power (max) 0.9 W
SAP height per piece 12,700cm
SAP length per piece 2,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 70.00lm
Warm-up time to 60% light 0.5 s
Weight 96g
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot