Philips 77137901 LED Bulb 9.5W E-27 Monochrome EEC F Energy Saving

MPN
77137901
Brand
Philips
EAN-13
8718699771379
Order Code
05-9951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.60
10+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 21/12/2026

Philips Lighting's LED bulb, model 77137901, is an energy-efficient lighting solution with a power consumption of 9.5 watts, equivalent to a traditional 68-watt bulb. The bulb features an E-27 base and measures 3.72 cm in diameter by 11.43 cm in length. Ideal for household and commercial use, it offers a reliable monochrome light output suitable for a variety of settings.
Type LED (monochrome)
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001901428
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb current 84mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 9.6 W
Bulb shape Cylindrical bulb
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000 K
Current Consumption 75mA
Depth 114.3mm
Diameter 3.72cm
Dim (Ø x L) 3.72 cm x 11.43 cm
EAN/UPC/GTIN (packaging) 8718699771379
Energy Consumption 10 kWh/1000h
Energy efficiency class F
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
EOC code 871869977137902
Equivalent bulb power 68 W
Equivalent to power rating 68W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 11.4mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 11.43cm
Light colour White
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 100 lm/W
Luminous Flux 950.00lm
Material Plastic
Number of switch cycles 15000
Package depth 4.6mm
Package gross weight 50g
Package height 14.6mm
Package net weight 30g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED Stick 68W T38 E27 WH FR ND SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated beam angle 240°
Rated lifetime 15000 h
Rated luminous flux 950 lm
Rated power 9.5 W
Rating 9.5W
Replacement bulb power (max) 9.5 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 950.00lm
Warm-up time to 60% light 0.5 s
Weight 0.03kg
Width 3.7mm

Reviews

Be the first to submit a review

Trustpilot