Philips Lighting manufactures the Bloom LED table light, which features a built-in 7.1 W LED. This product offers wireless and remote control options, providing versatile lighting solutions. It is ideal for creating ambient lighting in homes and offices.
| Type |
LED table light |
| Dimmable |
Yes |
| 12NC Logistic code(s) |
929002376001 |
| AC adapter included |
Yes |
| AC input frequency |
50 - 60 Hz |
| Base |
Built-in LED |
| Bulb lifetime |
25000 h |
| Bulb power |
6 W |
| Bulb technology |
Y |
| Bulb Type |
LED (monochrome) |
| Cable Length |
2m |
| Colour |
Black |
| Colour changing |
Yes |
| Colour temperature (Kelvin) |
6500K |
| Colour temperature (max) |
6500 K |
| Colour temperature (min) |
2000 K |
| Commodity Classification Automated Tracking System (CCATS) |
9405219090 |
| Data exchange |
Bidirectional (bi) |
| Depth |
126mm |
| Diffused light effect |
Yes |
| Dimmable with Hue app & switch |
Yes |
| Energy consumption per 1000 hours |
8 kWh |
| Energy efficiency class |
G |
| Eye comfort |
No |
| Fitting/cap type |
Non-changeable bulb(s) |
| Fixture dimmable |
Yes |
| Frustration free pack (FFP) |
Y |
| Height |
12.6cm |
| Housing Material |
Metal |
| Input Voltage |
220-240 V |
| Interface |
Bluetooth/Zigbee |
| International Protection (IP) code |
IP20 |
| IP Rating |
IP20 |
| Length |
13cm |
| Light colour |
White |
| Light features |
Dimmable |
| Lighting style |
Modern |
| Luminous Flux |
500 lm |
| Material |
Plastic |
| Mobile operating systems supported |
Android, iOS |
| Net weight |
452g |
| Number of accessories (max) |
12 |
| Number of bulbs |
1 |
| Operating Voltage |
230V |
| Package depth |
11.1mm |
| Package gross weight |
760g |
| Package height |
22.7mm |
| Package net weight |
450g |
| Package Type |
Box |
| Package weight |
760g |
| Package width |
21.8mm |
| Portable |
No |
| Power |
7.1W |
| Power plug type |
Type C |
| Power supply (LOV) |
mains-powered |
| Product colour |
Black |
| Product lifespan approx |
25000h |
| Protection Class |
III |
| Quantity per pack |
1 pc(s) |
| Rated lifetime |
25000 h |
| Rating per bulb |
7.1W |
| Screen size diagonal (inches) |
1.0in |
| Series |
Hue |
| Suitable for light type |
Ambience |
| Suitable location |
Bedroom, Living room |
| Total luminous flux |
500lm |
| Transfer Standard (Smart Home) |
ZigBee |
| Warranty period |
2 year(s) |
| Weight |
452g |
| Width |
10.1cm |
| Wi-Fi standards |
Not supported |
| Works with IFTTT |
Yes |
| Zigbee Light Link |
Yes |