Philips 76763100 LED G4 Pin 1.8W=20W Warm White 1.3x3.5cm EEC F

MPN
76763100
Brand
Philips
EAN-13
8718699767631
Order Code
05-9945
Country of Origin
China
View Full Product Range (21)

Discontinued


Manufactured by Philips Lighting, the LED bulb model 76763100 is a monochrome light with an EEC F energy rating. It features a G4 pin base, operates at 1.8 watts with an equivalent output of 20 watts, and emits a warm white light within its compact design measuring 1.3 cm by 3.5 cm. This bulb is ideal for applications requiring small form factor lighting, such as in fixtures for accent lighting or decorative purposes.
Type Pin base
Colour White
Dimmable No
Base G4
Operating Voltage 12V
12NC Logistic code(s) 929002389058
AC input frequency 50 Hz
AC input voltage 12 AC electronic
Bulb current 260mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 1.8 W
Bulb shape Capsule
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 35mm
Diameter 1.3cm
Dim (Ø x L) 1.3 cm x 3.5 cm
EAN/UPC/GTIN (packaging) 8718699767631
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976763100
Equivalent bulb power 20 W
Equivalent to power rating 20W
Eye comfort No
Fitting/cap type G4
Glass colour Transparent
Glass type Clear
Height 35mm
Housing Material Plastic
Input frequency 50 Hz
Input Voltage 12 V
Instant full light Yes
Length 3.5cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 113 lm/W
Luminous Flux 205lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 20000
Package depth 2.5mm
Package gross weight 10g
Package height 12.7mm
Package net weight 10g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED 20W G4 WW 12V ND SRT6
Quantity per pack 1 pc(s)
Radiation Angle
Rated lifetime 15000 h
Rated luminous flux 205 lm
Rated power 1.8 W
Rating 1.8W
Replacement bulb power (max) 1.8 W
SAP height per piece 12,700cm
SAP length per piece 2,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 205.00lm
Weight 0.01kg
Width 13mm

Trustpilot