Philips 76751800 LED Bulb G4 Pin 2.1W=20W Warm White Dimmable 1.5x4cm

MPN
76751800
Brand
Philips
EAN-13
8718699767518
Order Code
05-9943
Country of Origin
China
View Full Product Range (21)

Discontinued


Philips Lighting offers the 76751800 LED bulb with a G4 pin base, consuming just 2.1 watts while providing the equivalent light output of a 20-watt traditional bulb. This warm white, dimmable bulb, measuring 1.5 cm in diameter and 4 cm in length, is ideal for enhancing ambient lighting in homes and offices. As a part of its energy-efficient category EEC F, it is suitable for applications where both energy savings and warm, inviting
Type Pin base
Colour Silver
Dimmable Yes
Base G4
Operating Voltage 12V
12NC Logistic code(s) 929002389458
AC input frequency 50 Hz
AC input voltage 12 AC electronic
Bulb current 210mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.1 W
Bulb shape Capsule
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 40mm
Diameter 1.5cm
Dim (Ø x L) 1.5 cm x 4 cm
EAN/UPC/GTIN (packaging) 8718699767518
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976751800
Equivalent bulb power 20 W
Equivalent to power rating 20W
Eye comfort No
Fitting/cap type G4
Glass type Matt
Height 4mm
Housing Material Plastic
Input frequency 50 Hz
Input Voltage 12 V
Instant full light Yes
Length 4cm
Light bulb features dimmable
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 100 lm/W
Luminous Flux 210lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 20000
Package depth 2.5mm
Package gross weight 10g
Package height 12.7mm
Package net weight 10g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.8
Product lifespan approx 15000h
Product title LED 20W G4 WW 12V Dim SRT6
Quantity per pack 1 pc(s)
Radiation Angle
Rated lifetime 15000 h
Rated luminous flux 210 lm
Rated power 2.1 W
Rating 2.1W
Replacement bulb power (max) 2.1 W
SAP height per piece 12,700cm
SAP length per piece 2,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 210.00lm
Weight 0.01kg
Width 1.5mm

Trustpilot