Philips 76481400 LED Bulb EEC D E-27 13W=20W Warm White 12.4x17.7cm

MPN
76481400
Brand
Philips
EAN-13
8718699764814
Order Code
05-9941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £19.64 £16.70
10+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting offers the LED (monochrome) bulb model 76481400, featuring an E-27 socket and an energy efficiency class of D. This warm white bulb, with a power consumption of 13 W equivalent to 20 W, has dimensions of 12.4 cm in diameter and 17.7 cm in length. Ideal for household or office use, it provides efficient lighting with reduced energy consumption.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002372101
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 120mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 13 W
Bulb shape Globe
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 120mA
Depth 177mm
Diameter 12.4cm
Dim (Ø x L) 12.4 cm x 17.7 cm
EAN/UPC/GTIN (packaging) 8718699764814
Energy Consumption 13 kWh/1000h
Energy efficiency class D
Energy efficiency rating D (A - G)
EOC code 871869976481400
Equivalent bulb power 120 W
Equivalent to power rating 20W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 17.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 17.7cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 153 lm/W
Luminous Flux 2000lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 12.8mm
Package gross weight 200g
Package height 19.6mm
Package net weight 100g
Package Type Box
Package width 12.8mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED cla 120W G120 E27 WW FR ND RFSRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 2000 lm
Rated power 13 W
Rating 13W
Replacement bulb power (max) 13 W
SAP height per piece 19,600cm
SAP length per piece 12,800cm
SAP width per piece 12,800cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 50g
Width 124mm

Reviews

Be the first to submit a review

Trustpilot