Philips 76469200 LED Bulb E27 Globe 7W-60W Warm White 9.5x14 cm EEC E

MPN
76469200
Brand
Philips
EAN-13
8718699764692
Order Code
05-9940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting manufactures the 76469200 LED light bulb, featuring a globe shape and E-27 fitting. This 7 W bulb is equivalent to a 60 W traditional bulb, offering warm white light with dimensions of 9.5 cm in diameter and 14 cm in length. Ideal for residential and commercial use, it provides energy-efficient and long-lasting illumination.
Type Globe shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002370801
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape Globe
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 140mm
Diameter 9.5cm
Dim (Ø x L) 9.5 cm x 14 cm
EAN/UPC/GTIN (packaging) 8718699764692
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976469200
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 14mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 14cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 115 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 10.4mm
Package gross weight 150g
Package height 19.5mm
Package net weight 70g
Package Type Box
Package width 10.4mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 60W G93 E27 WW FR ND RFSRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 19,500cm
SAP length per piece 10,400cm
SAP width per piece 10,400cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 70g
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot