Philips 76451700 LED Bulb Warm White EEC D E-27 13W (120W) Pear Shape

MPN
76451700
Brand
Philips
EAN-13
8718699764517
Order Code
05-9937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Philips Lighting 76451700 LED (monochrome) is a classic led bulb with a pear shape, featuring a 13 W power usage equivalent to a 120 W traditional bulb, and provides a warm white light. With dimensions of 7 cm by 12.1 cm, it fits an E-27 base and holds an energy efficiency class D (A - G). Ideal for household use, it offers both energy savings and a pleasant lighting ambiance.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002371801
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 120mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 13 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 121mm
Diameter 7cm
Dim (Ø x L) 7 cm x 12.1 cm
EAN/UPC/GTIN (packaging) 8718699764517
Energy consumption per 1000 hours 13 kWh
Energy efficiency class D
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
EOC code 871869976451700
Equivalent bulb power 120 W
Equivalent to power rating 120W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 12.1mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 12.1cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 153 lm/W
Luminous Flux 2000lm
Material Glass
Number of switch cycles 20000
Package depth 7.5mm
Package gross weight 60g
Package height 17.7mm
Package net weight 30g
Package Type Box
Package width 7.5mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 120W A67 E27 WW FR NDRFSRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 2000 lm
Rated power 13 W
Rating 13W
Replacement bulb power (max) 13 W
SAP height per piece 17,700cm
SAP length per piece 7,500cm
SAP width per piece 7,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 34g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot