Philips 76343500 LED Bulb Teardrop E14 4.3W 40W Warm White

MPN
76343500
Brand
Philips
EAN-13
8718699763435
Order Code
05-9930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting offers the 76343500 LED bulb, designed in a classic teardrop shape with an E14 fitting, providing warm white light at 4.3 watts, equivalent to a 40-watt traditional bulb. With dimensions of 4.5 cm by 8.2 cm, it is ideal for energy-efficient lighting solutions in homes or offices. Rated EEC F, this monochrome bulb stands out for its energy-saving attributes.
Type Teardrop shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001345555
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 82mm
Diameter 4.5cm
Dim (Ø x L) 4.5 cm x 8.2 cm
EAN/UPC/GTIN (packaging) 8718699763435
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976343500
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Heavy metals free Hg (mercury)
Height 8mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 8.2cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 40W P45 E14 WW FR ND RFSRT4
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot