Philips 76339800 LED E14 4.3W Candle Shape Warm White 3.5x9.7cm

MPN
76339800
Brand
Philips
EAN-13
8718699763398
Order Code
05-9928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

Philips Lighting manufactures the 76339800 LED (monochrome) E14 candle shape bulb, which provides a warm white light with a 4.3 W power output equivalent to 40 W. This classic LED bulb, sized at 3.5 cm by 9.7 cm, has an energy efficiency class F and is ideal for use in decorative fixtures. It is perfect for creating a cosy atmosphere in homes or hospitality settings.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001345355
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8718699763398
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976339800
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Heavy metals free Hg (mercury)
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 30g
Package height 14.6mm
Package net weight 10g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 40W B35 E14 WW FR ND RFSRT4
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 14g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot