Philips 76333600 LED Bulb E-27 7W=60W Warm White 6x11cm Pear Shape

MPN
76333600
Brand
Philips
EAN-13
8718699763336
Order Code
05-9926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.80
10+ £4.50
50+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 03/12/2026

Philips Lighting offers the 76333600 LED light bulb, a monochrome, pear-shaped bulb with an E-27 fitting that provides a warm white glow. Consuming only 7 watts while equating to a traditional 60-watt bulb, it is energy efficient and has a compact design with a diameter of 6 cm and a length of 11 cm. This bulb is ideal for household lighting applications where warm, ambient light is desired.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001243055
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 30000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 11 cm
EAN/UPC/GTIN (packaging) 8718699763336
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976333600
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Heavy metals free Hg (mercury)
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 11cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 115 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 60W A60 E27 WW FR ND RFSRT4
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot