Philips 76323700 LED Bulb E-27 2.2W=25W Warm White 6x10.4cm

MPN
76323700
Brand
Philips
EAN-13
8718699763237
Order Code
05-9921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.47
10+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 03/12/2026

Philips Lighting offers the 76323700 LED bulb with a classic pear shape and warm white light output. This energy-efficient LED (monochrome) replaces traditional 25 W bulbs with just 2.2 W power consumption, featuring an E-27 fitting. Ideally suited for residential settings, it provides cosy illumination with its compact dimensions of 6 cm by 10.4 cm.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002025055
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 21mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.2 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699763237
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976323700
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Heavy metals free Hg (mercury)
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 113 lm/W
Luminous Flux 250lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.45
Product lifespan approx 15000h
Product title LED classic 25W E27 WW A60 FR ND SRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 250 lm
Rated power 2.2 W
Rating 2.2W
Replacement bulb power (max) 2.2 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 250.00lm
Warm-up time to 60% light 0.5 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot