Philips 76293300 LED Candle Bulb 2.2W Warm White E14 3.5cm x 12.3cm

MPN
76293300
Brand
Philips
EAN-13
8718699762933
Order Code
05-9911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.31
10+ £4.07
50+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Philips Lighting offers the 76293300 LED bulb, with a candle shape and a warm white glow, equivalent to a 25 W traditional bulb while using just 2.2 W of power. This energy-efficient bulb has dimensions of 3.5 cm by 12.3 cm, fitting an E14 socket and classified as EEC E in the A to G range. The bulb is ideal for creating a cosy atmosphere in homes or restaurants with its classic design and efficient performance.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001345855
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 21mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.2 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 123mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 12.3 cm
EAN/UPC/GTIN (packaging) 8718699762933
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976293300
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Heavy metals free Hg (mercury)
Height 12.3mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 12.3cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 113 lm/W
Luminous Flux 250lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 30g
Package height 14.6mm
Package net weight 10g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 25W BA35 E14 WW FR ND SRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 250 lm
Rated power 2.2 W
Rating 2.2W
Replacement bulb power (max) 2.2 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 250.00lm
Warm-up time to 60% light 0.5 s
Weight 14g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot